Filter Your Search
1 - 10 of 12,192 results
|
RM3216A-102/202-PBVW10
Susumu Co Ltd
|
$0.6650 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 1 kΩ | BUSSED | 1 | 85 °C | 2 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | ||
|
RM3216B-103/903-PBVW10
Susumu Co Ltd
|
$0.6785 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | ISOLATED | 2 | 85 °C | 90 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||
|
RM3216A-103/203-PBVW10
Susumu Co Ltd
|
$0.6785 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | BUSSED | 1 | 85 °C | 20 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | ||
|
RM3216A-102/503-PBVW10
Susumu Co Ltd
|
$0.6785 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 1 kΩ | BUSSED | 1 | 85 °C | 50 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | ||
|
RM3216B-102/302-PBVW10
Susumu Co Ltd
|
$0.6785 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 1 kΩ | ISOLATED | 2 | 85 °C | 3 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | ||
|
RM3216A-102/402-PBVW10
Susumu Co Ltd
|
$0.6785 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 1 kΩ | BUSSED | 1 | 85 °C | 4 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Susumu | ||
|
RM3216A-102/602-PBVW10
Susumu Co Ltd
|
$0.6785 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 1 kΩ | BUSSED | 1 | 85 °C | 6 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | ||
|
RM3216B-102/202-PBVW10
Susumu Co Ltd
|
$0.6785 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 1 kΩ | ISOLATED | 2 | 85 °C | 2 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | ||
|
RM3216B-102/503-PBVW10
Susumu Co Ltd
|
$0.6785 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 1 kΩ | ISOLATED | 2 | 85 °C | 50 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||
|
RM3216A-102/253-PBVW10
Susumu Co Ltd
|
$0.6785 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 1 kΩ | BUSSED | 1 | 85 °C | 25 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 |