Filter Your Search
1 - 2 of 2 results
|
R-20950
Pico Electronics Inc
|
Check for Price | No | No | Active | 26 V | 175 V | 5.8 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 26V | 2.4 VA | e0 | MIL-PRF-27 | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 19.05 mm | 9.525 mm | PICO ELECTRONICS INC | compliant | EAR99 | 8504.31.40.35 | ||
|
R-20955
Pico Electronics Inc
|
Check for Price | No | No | Active | 26 V | 200 V | 5.1 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 26V | 2.4 VA | e0 | MIL-PRF-27 | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 19.05 mm | 9.525 mm | PICO ELECTRONICS INC | compliant | EAR99 | 8504.31.40.35 |