Filter Your Search
1 - 3 of 3 results
|
QVE11233
QT Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.81 mm | 85 °C | -40 °C | 3.8 mm | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||
|
QVE11233
onsemi
|
Check for Price | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 20 mA | 30 V | SINGLE | 100 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.81 mm | 85 °C | -40 °C | 3.81 mm | ON SEMICONDUCTOR | compliant | Transistor Outputs | |||||||||||||
|
QVE11233
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.81 mm | e3 | 85 °C | -40 °C | 3.8 mm | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | Transistor Outputs | CUSTOM | 4 | SLOTTED SWITCH | EAR99 | 8541.40.80.00 |