Filter Your Search
1 - 1 of 1 results
|
QTT-123-03-S-T
Samtec Inc
|
Check for Price | Yes | Yes | Active | 69 | 3 | 2 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.236 inch | 0.433 inch | 1.827 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |