Filter Your Search
1 - 2 of 2 results
|
QTS0060A-3121
Foxconn
|
Check for Price | Obsolete | 60 | 2 | 609.6 µm | 2 | 70 mΩ | 500 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TAPE & REEL PACK,W/ METAL EAR | 200VAC V | NO | .8896 N | 100 MΩ | POLARIZED HOUSING | .1112 N | e4 | UL | -40 °C | 80 °C | LOCATING POSTS | RECEPTACLE | GOLD (10) | BRASS | RECTANGULAR | IVORY | 0.024 inch | NO | LOCKING MECH | ONE | RECTANGULAR | 5.207 mm | 5u inch | SURFACE MOUNT | 0.244 inch | 0.217 inch | 0.972 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
QTS0060A-3121-9F
Foxconn
|
Check for Price | Obsolete | 60 | 2 | 600 µm | 2 | 50 mΩ | 500 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD STACKING CONNECTOR | SHIELDED | 200VAC V | NO | .8896 N | 100 MΩ | POLARIZED HOUSING | .0834 N | NO | NO | NO | UL | 94V-0 | -40 °C | 80 °C | LOCATING POSTS | PLUG | BRASS | RECTANGULAR | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.207 mm | SURFACE MOUNT | 0.244 inch | 0.217 inch | 0.972 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE |