Filter Your Search
1 - 10 of 226 results
|
QTLP912-3.GB
QT Optoelectronics
|
Check for Price | Transferred | YELLOW | 1 | NO | AXIAL MOUNT | 30 mcd | 635 nm | 25 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-3/4 | 2 | BULK | ROUND | 2.8 mm | 1.9 mm | QT OPTOELECTRONICS | unknown | ||||||||||||||
|
QTLP9123YB
Everlight Electronics Co Ltd
|
Check for Price | No | Active | 20 mA | 2.8 V | 585 nm | CLEAR | Yellow | 25 cd | 5 V | 85 °C | -40 °C | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | |||||||||||||||||
|
QTLP9122ZB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 30 mA | 2.8 V | 635 nm | 25 deg | CLEAR | Orange-Red | 5 V | 85 °C | -40 °C | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.20.00 | ||||||||||||||||||
|
QTLP912-2.ZB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | HIGH EFFICIENCY RED | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 635 nm | 25 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.8 mm | 1.9 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.20.00 | ||||
|
QTLP912-4.ZB
Everlight Electronics Co Ltd
|
Check for Price | No | Active | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 565 nm | 25 deg | WATER CLEAR | Green | SINGLE | 25 cd | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.8 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||
|
QTLP912-3.GR
Everlight Electronics Co Ltd
|
Check for Price | No | Active | YELLOW | 20 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 30.0 mcd | 585 nm | 25 deg | WATER CLEAR | Yellow | SINGLE | 25 cd | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 2.8 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||
|
QTLP912-2.YR
Everlight Electronics Co Ltd
|
Check for Price | No | Obsolete | HIGH EFFICIENCY RED | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 635 nm | 25 deg | WATER CLEAR | Orange-Red | SINGLE | 25 cd | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 2.8 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||
|
QTLP912-7GR
Everlight Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 40 mA | 2.8 V | 660 nm | 0.1 deg | CLEAR | Red | 25 cd | 5 V | 85 °C | -40 °C | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||||||||||||
|
QTLP912C-7.YB
Everlight Electronics Co Ltd
|
Check for Price | No | Active | 40 mA | 2.8 V | 660 nm | 0.1 deg | CLEAR | Red | 25 cd | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||||||||||
|
QTLP912-7.GR
Everlight Electronics Co Ltd
|
Check for Price | No | Active | RED | 40 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 170.0 mcd | 660 nm | 25 deg | WATER CLEAR | Red | SINGLE | 25 cd | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 2.8 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 |