Filter Your Search
1 - 3 of 3 results
|
QTLP690C-R
Everlight Electronics Co Ltd
|
Check for Price Buy | No | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 630 nm | 100 deg | WATER CLEAR | Orange | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.2 mm | 450 µm | 1 mm | EVERLIGHT ELECTRONICS CO LTD | 1 X 0.50 MM, 0.45 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | ||
|
QTLP690CRTR
Fairchild Semiconductor Corporation
|
Check for Price Buy | Obsolete | RED | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 630 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.2 mm | 450 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | 1 X 0.50 MM, 0.45 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | unknown | 8541.40.20.00 | ||||||||||
|
QTLP690C-R
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 630 nm | 100 deg | WATER CLEAR | Orange | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.2 mm | 450 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | 1 X 0.50 MM, 0.45 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | unknown | 8541.40.20.00 |