Parametric results for: qtlp651c4 under Visible LEDs

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: qtlp651c4
Select parts from the table below to compare.
Compare
Compare
QTLP651C-4
Fairchild Semiconductor Corporation
Check for Price No Transferred GREEN 30 mA 2.8 V 1 YES SURFACE MOUNT 35.0 mcd 565 nm 20 deg WATER CLEAR Green SINGLE SINGLE COLOR LED 5 V e0 85 °C -40 °C 2 TR, 7 INCH ROUND Tin/Lead (Sn/Pb) 3 mm 1.5 mm 1.1 mm FAIRCHILD SEMICONDUCTOR CORP 3.0 X 1.5 X 1.5 MM, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00
QTLP651C-4
Everlight Electronics Co Ltd
Check for Price Yes Active GREEN 30 mA 2.8 V 1 YES SURFACE MOUNT 35.0 mcd 565 nm 20 deg WATER CLEAR Green SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH ROUND 3 mm 1.5 mm EVERLIGHT ELECTRONICS CO LTD 3 X 1.50 MM, 1.50 MM HEIGHT, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00 EAR99
QTLP651C-4
QT Optoelectronics
Check for Price Transferred GREEN 1 YES SURFACE MOUNT 20 mcd 565 nm 80 deg WATER CLEAR SINGLE SINGLE COLOR LED 2 BULK ROUND 2.3 mm 1.5 mm 1.1 mm QT OPTOELECTRONICS unknown
QTLP651C4TR
Everlight Electronics Co Ltd
Check for Price Yes Obsolete 30 mA 2.8 V 565 nm WATER CLEAR Green 20 cd 5 V 85 °C -40 °C 1.5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 EAR99 Everlight
QTLP651C-4.TR
Fairchild Semiconductor Corporation
Check for Price Obsolete GREEN 30 mA 1 YES SURFACE MOUNT 35.0 mcd 565 nm 20 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH ROUND 3 mm 1.5 mm 1.1 mm FAIRCHILD SEMICONDUCTOR CORP unknown 8541.40.20.00
QTLP651C4TR
Fairchild Semiconductor Corporation
Check for Price Yes Transferred 30 mA 2.8 V 565 nm 20 deg WATER CLEAR Green 5 V 85 °C -40 °C 1.5 mm FAIRCHILD SEMICONDUCTOR CORP unknown 8541.40.20.00
QTLP651C-4.TR
QT Optoelectronics
Check for Price Transferred GREEN 1 YES SURFACE MOUNT 20 mcd 565 nm 20 deg WATER CLEAR SINGLE SINGLE COLOR LED 2 TR ROUND 2.3 mm 1.5 mm 1.1 mm QT OPTOELECTRONICS unknown