Filter Your Search
1 - 2 of 2 results
|
QT88T-D-4-M-FREQ2
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 5 ns | NO | 60 MHz | 15 MHz | 5 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.32mm | Q-TECH CORP | compliant | EAR99 | Clock | |||
|
QT88TD4M-FREQ2
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 10 TTL | 5 V | TTL | QT88 | TAPE AND REEL; TUBE; TRISTATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 59.999 MHz | 16 MHz | 5 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD (80) OVER NICKEL (250) | 8.89mm x 7.37mm x 4.32mm | Q-TECH CORP | compliant | Clock |