Filter Your Search
1 - 6 of 6 results
|
QT50ULB
TURCK Inc
|
Check for Price | Active | PROXIMITY SENSOR,ULTRASONIC | HANS TURCK GMBH & CO KG | unknown | |||||||||||||||||||
|
QT50ULBQ6
TURCK Inc
|
Check for Price | Active | 100 ms | 8 m | 200 mm | 5-WIRE INTERFACE | 4-20mA | PROXIMITY SENSOR,ULTRASONIC | ANALOG CURRENT | IP67, IT ALSO HAVE OUTPUT RANGE 0-10V | 30 V | 10 V | 70 °C | -20 °C | RECTANGULAR | CONNECTOR | 67.4 mm | 66 mm | 74 mm | HANS TURCK GMBH & CO KG | unknown | PBT/PLASTIC | ||
|
QT50ULB-CRFV
TURCK Inc
|
Check for Price | Active | 100 ms | 6 m | 200 mm | 5-WIRE INTERFACE | 4-20mA | PROXIMITY SENSOR,ULTRASONIC | ANALOG CURRENT | IP67, SHORT CIRCUIT PROTECTION, ALSO HAS VOLTAGE OUTPUT 0-10V | 30 V | 10 V | 70 °C | -20 °C | RECTANGULAR | CABLE | 74 mm | 66 mm | 67.4 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, PBT | ||
|
QT50ULBQ6-CRFV
TURCK Inc
|
Check for Price | Active | 100 ms | 6 m | 200 mm | 4-20mA | PROXIMITY SENSOR,ULTRASONIC | ANALOG CURRENT | IP67, SHORT CIRCUIT PROTECTION, ALSO HAS VOLTAGE OUTPUT 0-10V | 30 V | 10 V | 70 °C | -20 °C | RECTANGULAR | CONNECTOR | 74 mm | 66 mm | 67.4 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, PBT | |||
|
QT50ULBQ
TURCK Inc
|
Check for Price | Active | 100 ms | 8 m | 200 mm | 4-20mA | PROXIMITY SENSOR,ULTRASONIC | ANALOG CURRENT | IP67, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -20 °C | CIRCULAR | CONNECTOR | 67.4 mm | 99 mm | 74 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, PBT | |||
|
QT50ULBQ-CRFV
TURCK Inc
|
Check for Price | Active | 100 ms | 6 m | 200 mm | 4-20mA | PROXIMITY SENSOR,ULTRASONIC | ANALOG CURRENT | IP67, SHORT CIRCUIT PROTECTION, ALSO HAS VOLTAGE OUTPUT 0-10V | 30 V | 10 V | 70 °C | -20 °C | RECTANGULAR | CONNECTOR | 67.4 mm | 133.2 mm | 74 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, PBT |