Filter Your Search
1 - 2 of 2 results
|
QT26-AC-D-1-0.0005MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 500 Hz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; CARDBOARD | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 14 | YES | Gold (Au) - with Nickel (Ni) barrier | 20.07mm x 14.99mm x 4.06mm | Q-TECH CORP | compliant | Clock | ||
|
QT26ACD1-0.0005MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 500 Hz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; CARDBOARD | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 14 | YES | Gold (Au) - with Nickel (Ni) barrier | 20.07mm x 14.99mm x 4.06mm | Q-TECH CORP | compliant | Clock |