Filter Your Search
1 - 2 of 2 results
|
QT178HC10B-85.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 85 MHz | 100 % | 10 KOHM, 15 pF | 5 V | HCMOS | QT78 | TUBE; TAPE AND REEL | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | GOLD (80) OVER NICKEL (250) | 13.97mm x 8.89mm x 4.318mm | Q-TECH CORP | compliant | Clock | ||
|
QT178HC-10-B-85.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 85 MHz | 100 % | 2 LS TTL, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TUBE | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.318mm | Q-TECH CORP | compliant | Clock |