Parametric results for: qss-02501fda under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: qss02501fda
Select parts from the table below to compare.
Compare
Compare
QSS-025-01-F-D-A
Samtec Inc
$3.9741 Yes Yes Active 50 2 635 µm 2 15 mΩ 1.3 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR ELP, FINAL INCH, QSTRIP, POLARIZED 825VAC V NO 15 GΩ POLARIZED HOUSING NO NO e3 NO -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR CENTRONIC BLACK 0.025 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 3u inch SURFACE MOUNT 0.285 inch 0.143 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
QSS-025-01-F-D-A-LS2-K
Samtec Inc
$3.9764 Yes Active 50 2 635 µm 2 1.1 A MALE 1000 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 938VAC V NO 5 GΩ SHRD ENDS e3 -55 °C 125 °C POLARIZATION POST RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.025 inch NO HOLE .087-.098 SCREWLOCKS ONE RECTANGULAR 6.096 mm FLASH inch SURFACE MOUNT 0.285 inch 0.143 inch 1.337 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
QSS-025-01-F-D-A-K
Samtec Inc
$4.2036 Yes Active 50 2 635 µm 2 1.1 A MALE 1000 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 938VAC V NO 5 GΩ SHRD ENDS e3 -55 °C 125 °C POLARIZATION POST RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.025 inch NO LOCKING ONE RECTANGULAR 6.096 mm FLASH inch SURFACE MOUNT 0.285 inch 0.143 inch 0.837 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
QSS-025-01-F-D-A-LS2
Samtec Inc
$4.2674 Yes Active 50 2 635 µm 2 1.1 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT NO SHRD ENDS e3 UL -55 °C 125 °C POLARIZATION POST RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.025 inch NO HOLE .087-.098 SCREWLOCKS ONE RECTANGULAR 6.096 mm FLASH inch SURFACE MOUNT 0.285 inch 0.143 inch 0.838 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
QSS-025-01-F-D-A-GP
Samtec Inc
$5.6416 Yes Active 50 2 635 µm 2 1.1 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO SHRD ENDS e3 UL -55 °C 125 °C POLARIZATION POST RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.025 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3u inch SURFACE MOUNT 0.285 inch 0.143 inch 0.838 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
QSS-025-01-F-D-A-GP-K
Samtec Inc
$5.9815 Yes Active BOARD STACKING CONNECTOR e3 Tin (Sn) - with Nickel (Ni) barrier SAMTEC INC unknown SAMTEC EAR99 8536.69.40.40
QSS-025-01-F-D-A-K-TR
Samtec Inc
$6.1036 Yes Active 50 2 635 µm 2 1.1 A MALE 1000 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT,TAPE/REEL PKG 938VAC V NO 5 GΩ SHRD ENDS e3 -55 °C 125 °C POLARIZATION POST RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.025 inch NO LOCKING ONE RECTANGULAR 6.096 mm FLASH inch SURFACE MOUNT 0.285 inch 0.143 inch 0.837 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
QSS-025-01-F-D-A-LS2-K-TR
Samtec Inc
$6.3936 Yes Active 50 2 635 µm 2 1.1 A MALE 1000 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT,TAPE/REEL PKG 938VAC V NO 5 GΩ SHRD ENDS e3 -55 °C 125 °C POLARIZATION POST RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.025 inch NO HOLE .087-.098 SCREWLOCKS ONE RECTANGULAR 6.096 mm FLASH inch SURFACE MOUNT 0.285 inch 0.143 inch 1.337 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
QSS-025-01-F-D-A-TR
Samtec Inc
$6.6227 Yes Active 50 2 635 µm 2 1.1 A MALE 1000 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR ROHS COMPLIANT,TAPE/REEL PKG 938VAC V NO 5 GΩ SHRD ENDS e3 -55 °C 125 °C POLARIZATION POST RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.025 inch NO LOCKING ONE RECTANGULAR 6.096 mm FLASH inch SURFACE MOUNT 0.285 inch 0.143 inch 0.837 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
QSS-025-01-F-D-A-GP-K-TR
Samtec Inc
$6.9764 Yes Active BOARD STACKING CONNECTOR e3 Tin (Sn) - with Nickel (Ni) barrier SAMTEC INC unknown EAR99 8536.69.40.40