Filter Your Search
1 - 10 of 19 results
|
QSH-020-01-L-D-DP-A-FL-K
Samtec Inc
|
$3.0547 Buy | Yes | Active | 40 | 2 | 500 µm | 2 | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.73 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.128 inch | 0.837 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
QSH-020-01-L-D-DP-A-FL-K-TR
Samtec Inc
|
$4.4213 Buy | Yes | Active | 40 | 2 | 500 µm | 2 | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.73 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.128 inch | 0.837 inch | SAMTEC INC | compliant | ||||||||||||||
|
QSH-020-01-L-D-DP-A-K
Samtec Inc
|
$4.9943 Buy | Yes | Active | 40 | 2 | 500 µm | 2 | 1 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | SURFACE MOUNT | 0.285 inch | 0.12 inch | 0.837 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||
|
QSH-020-01-L-D-DP-A
Samtec Inc
|
$5.4318 Buy | Yes | Yes | Active | 40 | 2 | 500 µm | 2 | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.334 mm | SURFACE MOUNT | 0.285 inch | 0.12 inch | 0.838 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||
|
QSH-020-01-L-D-DP-A-K-TR
Samtec Inc
|
$6.1859 Buy | Yes | Yes | Active | 40 | 2 | 500 µm | 2 | 1 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.12 inch | 0.837 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||
|
QSH-020-01-L-D-DP-A-TR
Samtec Inc
|
$7.5904 Buy | Yes | Yes | Active | 40 | 2 | 500 µm | 2 | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | -55 °C | 175 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.295 inch | 0.128 inch | 0.838 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||
|
QSH-020-01-L-D-DP-A-GP
Samtec Inc
|
$8.1336 Buy | Yes | Active | 40 | 2 | 500 µm | 2 | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | ONE | GENERAL PURPOSE | RECTANGULAR | 5.73 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.128 inch | 1.216 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
QSH-020-01-L-D-DP-A-RT1-K
Samtec Inc
|
$8.8199 Buy | Yes | Active | 40 | 2 | 500 µm | 2 | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.73 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.128 inch | 1.437 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
QSH-020-01-L-D-DP-A-RT1
Samtec Inc
|
$8.8635 Buy | Yes | Active | 40 | 2 | 500 µm | 2 | 1 A | FEMALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.12 inch | 0.837 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||
|
QSH-020-01-L-D-DP-A-RT1-K-TR
Samtec Inc
|
$10.0519 Buy | Yes | Active | 40 | 2 | 500 µm | 2 | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.73 mm | 10u inch | SURFACE MOUNT | 0.285 inch | 0.128 inch | 1.437 inch | SAMTEC INC | compliant | SAMTEC |