Parametric results for: qscblf-02-2371-d under Array/Network Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: qscblf022371d
Select parts from the table below to compare.
Compare
Compare
GUS-QSCBLF-022371-DG
TT Electronics Resistors
Check for Price Yes Active 2.37 kΩ 0.5 % 1 W 3415 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2.37 kΩ BUSSED 1 YES 100 V e3 125 °C -55 °C Miniature 23 24 TR Matte Tin (Sn) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99
QSCBLF-02-2371-D
TT Electronics Resistors
Check for Price Yes Yes Active 2.37 kΩ 0.5 % 1 W 1534 SURFACE MOUNT QSOP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 50 mW 2.37 kΩ BUSSED 1 70 °C YES 5 ppm/°C 100 V e3 125 °C -55 °C 23 24 RECTANGULAR PACKAGE TR; TUBE Matte Tin (Sn) GULL WING 1.4732 mm 8.6614 mm 3.9116 mm TT ELECTRONICS PLC compliant EAR99 QSOP, ROHS COMPLIANT
GUS-QSCBLF-02-2371-D
TT Electronics Resistors
Check for Price Yes Active 2.37 kΩ 0.5 % 1 W 1534 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 50 mW 2.37 kΩ BUSSED 1 70 °C YES 5 ppm/°C 100 V e3 125 °C -55 °C Miniature 23 24 RECTANGULAR PACKAGE TR; TUBE Matte Tin (Sn) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99 QSOP-24, ROHS COMPLIANT 8533.21.00.20
GUS-QSCBLF-022371-DD
TT Electronics Resistors
Check for Price Yes Active 2.37 kΩ 0.5 % 1 W 3415 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2.37 kΩ BUSSED 1 YES 100 V e3 125 °C -55 °C Miniature 23 24 TR Matte Tin (Sn) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99
GUS-QSCBLF-022371-DB
TT Electronics Resistors
Check for Price Yes Active 2.37 kΩ 0.5 % 1 W 3415 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 2.37 kΩ BUSSED 1 YES 100 V e3 125 °C -55 °C Miniature 23 24 TR Matte Tin (Sn) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99