Parametric results for: qs74fct138t under Decoder/Drivers

Filter Your Search

1 - 10 of 25 results

|
-
-
-
Manufacturer Part Number: qs74fct138t
Select parts from the table below to compare.
Compare
Compare
QS74FCT138TH
Quality Semiconductor Inc
Check for Price Obsolete 5 V 9 ns 1 YES SOP 50 pF FCT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD INVERTED 5.25 V 4.75 V INDUSTRIAL R-CDSO-G20 Not Qualified 85 °C -40 °C 20 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE GULL WING DUAL QUALITY SEMICONDUCTOR INC , unknown
QS74FCT138TSO
Quality Semiconductor Inc
Check for Price No Obsolete 5 V 9 ns 9 ns 1 YES SOP 50 pF FCT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 48 mA INVERTED 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.6416 mm 7.5 mm 10.33 mm QUALITY SEMICONDUCTOR INC SOP, SOP16,.4 unknown
QS74FCT138TS1
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 9 ns 9 ns 1 YES SOP 50 pF FCT 3-LINE TO 8-LINE DECODER CMOS STANDARD 48 mA INVERTED 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC SOP, SOP16,.25 not_compliant EAR99 8542.39.00.01
QS74FCT138TZ
Quality Semiconductor Inc
Check for Price No Obsolete 5 V 9 ns 9 ns 1 NO ZIP 50 pF FCT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 48 mA INVERTED 5.25 V 4.75 V COMMERCIAL R-PZIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY ZIP16,.1 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG QUALITY SEMICONDUCTOR INC unknown
QS74FCT138TL
Quality Semiconductor Inc
Check for Price No Obsolete 5 V 9 ns 9 ns 1 YES QCCN 50 pF FCT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 48 mA INVERTED 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD QUALITY SEMICONDUCTOR INC QCCN, LCC20,.35SQ unknown
QS74FCT138TZ
Rochester Electronics LLC
Check for Price No Active 5 V 9 ns 1 NO FCT OTHER DECODER/DRIVER CMOS 3 ENABLE INPUTS INVERTED 5.25 V 4.75 V COMMERCIAL R-PZIP-T20 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE ZIG-ZAG ROCHESTER ELECTRONICS LLC unknown
QS74FCT138TQB
Quality Semiconductor Inc
Check for Price Obsolete 5 V 9 ns 1 YES SOP FCT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD INVERTED 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 635 µm DUAL 1.7272 mm 3.9116 mm 4.9 mm QUALITY SEMICONDUCTOR INC , unknown
QS74FCT138TQX
Quality Semiconductor Inc
Check for Price No Transferred 5 V 9 ns 1 YES SSOP 50 pF 3-LINE TO 8-LINE DECODER CMOS 48 mA INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL QUALITY SEMICONDUCTOR INC unknown EAR99 8542.39.00.01
QS74FCT138TPB
Quality Semiconductor Inc
Check for Price Obsolete 5 V 9 ns 1 NO DIP FCT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD INVERTED 5.25 V 4.75 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.318 mm 7.62 mm 19.77 mm QUALITY SEMICONDUCTOR INC unknown
QS74FCT138TQ
Quality Semiconductor Inc
Check for Price No Obsolete 5 V 9 ns 9 ns 1 YES SSOP 50 pF FCT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 48 mA INVERTED 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 635 µm DUAL 1.7272 mm 3.9116 mm 4.9 mm QUALITY SEMICONDUCTOR INC SSOP, SSOP16,.25 unknown