Filter Your Search
1 - 3 of 3 results
|
QS7224-30V
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 1 | 4000 | 4.096 k | SYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | DUAL | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
QS7224-30VI
Quality Semiconductor Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 13 ns | 30 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | 85 °C | -45 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||||||
|
QS7224-30V
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 13 ns | 33 MHz | 30 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 15 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown |