Filter Your Search
1 - 1 of 1 results
|
QP7C198-55LMB
Teledyne e2v
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | R-CQCC-N32 | 125 °C | -55 °C | MIL-STD-883 Class C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | TELEDYNE E2V (UK) LTD | , | compliant | 3A001.A.2.C | 8542.32.00.41 |