Filter Your Search
1 - 1 of 1 results
|
QP7C1009B-35DMB
Teledyne e2v
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4.5 V | 5.5 V | 4.5 V | CMOS | R-GDIP-T32 | 125 °C | -55 °C | MIL-STD-883 Class C | 32 | CERAMIC, GLASS-SEALED | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.2275 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.41 |