Filter Your Search
1 - 10 of 521 results
|
QME48T40033-NGB0
Bel Power Solutions
|
$79.9700 | No | No | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 40 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | |||
|
QME48T40033-NGB0G
Bel Fuse
|
$81.0310 | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 132 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | not_compliant | EAR99 | |||||||||
|
QME48T40033-PGB0
Bel Power Solutions
|
$112.7094 | No | No | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 40 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | |||
|
QME48T40050-NGA0G
Bel Power Solutions
|
$143.2446 | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 40 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | compliant | ||||
|
QME48T40012-NGB0-S1
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 1.2 V | 75 V | 36 V | 40 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 | 48 W | EN, IEC, UL | 85 °C | -40 °C | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||||||
|
QME48T40015-NGALG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.5 V | 75 V | 36 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | |||||||||
|
QME48T40012-NGAL
Bel Power Solutions
|
Check for Price | No | No | Transferred | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 40 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | |||
|
QME48T40012-NGB0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 48 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
QME48T40025-NGBL-S1
Bel Power Solutions
|
Check for Price | Obsolete | 48 V | 2.5 V | 75 V | 36 V | 40 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 | 100 W | EN, IEC, UL | 85 °C | -40 °C | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||||||
|
QME48T40025-NGBLG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 |