Parametric results for: qm48t40033-pbb0g under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: qm48t40033pbb0g
Select parts from the table below to compare.
Compare
Compare
QM48T40033-PBB0G
Bel Fuse
Check for Price Yes Obsolete 48 V 3.3 V 75 V 36 V 2.64 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 132 W R-XDMA-P8 e3 Not Qualified 85 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL BEL FUSE INC , compliant EAR99
QM48T40033-PBB0G
Bel Power Solutions
Check for Price Yes Yes Transferred 48 V 3.3 V 75 V 36 V 2.64 V 3.63 V 40 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90.5 % 1 HYBRID INDUSTRIAL 132 W R-XDMA-P8 e3 Not Qualified EN, IEC, UL 85 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 36.83 mm 58.42 mm POWER-ONE INC , compliant EAR99 MODULE 8 Bel Power Solutions