Filter Your Search
1 - 10 of 46 results
|
QL3040R-1PQ208M
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 174 | 166 | 1008 | 40000 | 1008 | 2.366 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1008 CLBS, 40000 GATES | CAN ALSO BE OPERATED AT 5.0V | 225 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.07 mm | QUICKLOGIC CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
QL3040R-1PQ240M
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 202 | 194 | 1008 | 40000 | 1008 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1008 CLBS, 40000 GATES | 250 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | QUICKLOGIC CORP | QFP | QFP, QFP240,1.3SQ,20 | 240 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
QL3040R-3PB256C
QuickLogic Corporation
|
Check for Price | Obsolete | 3.3 V | 40000 | 1008 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1008 CLBS, 40000 GATES | CAN ALSO BE OPERATED AT 5.0V | 225 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.34 mm | QUICKLOGIC CORP | BGA | BGA, | 256 | unknown | 8542.39.00.01 | |||||||||||
|
QL3040R-0PQ240I
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 202 | 194 | 1008 | 40000 | 1008 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1008 CLBS, 40000 GATES | 250 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | QUICKLOGIC CORP | QFP | QFP, QFP240,1.3SQ,20 | 240 | unknown | 8542.39.00.01 | |||||||
|
QL3040R-3PB256I
QuickLogic Corporation
|
Check for Price | Obsolete | 3.3 V | 40000 | 1008 | 2.28 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1008 CLBS, 40000 GATES | CAN ALSO BE OPERATED AT 5.0V | 225 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.34 mm | QUICKLOGIC CORP | BGA | BGA, | 256 | unknown | 8542.39.00.01 | ||||||||||
|
QL3040R-2PB256C
QuickLogic Corporation
|
Check for Price | Obsolete | 3.3 V | 40000 | 1008 | 2.125 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1008 CLBS, 40000 GATES | CAN ALSO BE OPERATED AT 5.0V | 225 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.34 mm | QUICKLOGIC CORP | BGA | BGA, | 256 | unknown | 8542.39.00.01 | |||||||||||
|
QL3040R-4PB456C
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 252 | 244 | 1008 | 40000 | 1008 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1008 CLBS, 40000 GATES | 250 MHz | 3.6 V | 3 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | QUICKLOGIC CORP | BGA | BGA, BGA456,26X26,50 | 456 | unknown | 8542.39.00.01 | |||||
|
QL3040R-0PB456I
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 252 | 244 | 1008 | 40000 | 1008 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1008 CLBS, 40000 GATES | CAN ALSO BE OPERATED AT 5.0V | 225 MHz | 3.6 V | 3 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | QUICKLOGIC CORP | BGA | BGA, BGA456,26X26,50 | 456 | unknown | 8542.39.00.01 | ||||
|
QL3040R-3PQ240C
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 202 | 194 | 1008 | 40000 | 1008 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1008 CLBS, 40000 GATES | 250 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | QUICKLOGIC CORP | QFP | QFP, QFP240,1.3SQ,20 | 240 | unknown | 8542.39.00.01 | ||||||||
|
QL3040R-0PB456C
QuickLogic Corporation
|
Check for Price | No | Obsolete | 3.3 V | 252 | 244 | 1008 | 40000 | 1008 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1008 CLBS, 40000 GATES | CAN ALSO BE OPERATED AT 5.0V | 225 MHz | 3.6 V | 3 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | QUICKLOGIC CORP | BGA | BGA, BGA456,26X26,50 | 456 | unknown | 8542.39.00.01 |