Filter Your Search
1 - 2 of 2 results
|
QL1P200-7PSN256C
QuickLogic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.8 V | 292 | 292 | 1536 | 200000 | 1536 | 590 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1536 CLBS, 200000 GATES | 200 MHz | 1.89 V | 1.71 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.5 mm | QUICKLOGIC CORP | BGA | LBGA, BGA256,16X16,40 | 256 | compliant | 8542.39.00.01 | ||
|
QLQL1P200-7PSN256C
QuickLogic Corporation
|
Check for Price | Active | QUICKLOGIC CORP | BGA | 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, LEAD FREE, LBGA-256 | 256 | unknown |