Filter Your Search
1 - 1 of 1 results
|
QL00603-D603-6F
Foxconn
|
Check for Price | Active | 120 | 2 | 508 µm | 2 | 80 mΩ | 300 mA | MALE | 5000 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | PLUG | GOLD (30) | COPPER ALLOY | RECTANGULAR | CENTRONIC | NO | NATURAL | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.1562 mm | 30u inch | SURFACE MOUNT | 0.346 inch | 0.531 inch | 2.126 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.30 |