Filter Your Search
1 - 1 of 1 results
|
QG84FTD17-70.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 70 MHz | 75 % | 10 KOHM, 10 TTL, 15 pF | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 40/60 % | e1 | 125 °C | -60 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock |