Filter Your Search
1 - 2 of 2 results
|
QESM08150LQ3010FREQ2
Rakon Limited
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.003 % | 2 PPM/FIRST YEAR | 80 Ω | 10 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | 29.999 MHz | 20 MHz | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | RAKON LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 | ||
|
QESM08150LQ3010FREQ2
Temex Ceramics
|
Check for Price | Yes | Transferred | 50 ppm | 0.003 % | 2 PPM/FIRST YEAR | 80 Ω | 10 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | 29.999 MHz | 20 MHz | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 |