Filter Your Search
1 - 2 of 2 results
|
QESM08120JO108FREQ2
Rakon Limited
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.001 % | 2 PPM/FIRST YEAR | 80 Ω | 8 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | 29.999 MHz | 20 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | RAKON LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 | ||
|
QESM08120JO108FREQ2
Temex Ceramics
|
Check for Price | Yes | Transferred | 20 ppm | 0.001 % | 2 PPM/FIRST YEAR | 80 Ω | 8 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | 29.999 MHz | 20 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 |