Filter Your Search
1 - 2 of 2 results
|
QESM08110LQ308FREQ1
Temex Ceramics
|
Check for Price | Yes | Transferred | 10 ppm | 0.003 % | 2 PPM/FIRST YEAR | 120 Ω | 8 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | 60 MHz | 30 MHz | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 | |||
|
QESM08110LQ308FREQ1
Rakon Limited
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.003 % | 2 PPM/FIRST YEAR | 120 Ω | 8 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | 60 MHz | 30 MHz | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | RAKON LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.80 |