Filter Your Search
1 - 10 of 14 results
|
QED122A3R0
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 18 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 100 °C | -40 °C | ROUND | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TOPLOOKER | PLASTIC PACKAGE-2 | 2 | T-1 3/4 , 5MM LED | unknown | EAR99 | 8541.40.20.00 | ||||
|
QED122.A6A0
QT Optoelectronics
|
Check for Price Buy | Obsolete | 100 mA | 1 | 880 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||||||||||
|
QED122
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Obsolete | 100 mA | 1 | 890 nm | SINGLE | INFRARED LED | e3 | 100 °C | -40 °C | ROUND | Matte Tin (Sn) | 4.95 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC PACKAGE-2 | compliant | ||||||||||||||
|
QED122.A6R0
QT Optoelectronics
|
Check for Price Buy | Obsolete | 100 mA | 1 | 880 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||||||||||
|
QED122.A4A0
QT Optoelectronics
|
Check for Price Buy | Obsolete | 100 mA | 1 | 880 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||||||||||
|
QED122A4R0
QT Optoelectronics
|
Check for Price Buy | Obsolete | 100 mA | 1 | 880 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||||||||||
|
QED122A4A0
QT Optoelectronics
|
Check for Price Buy | Obsolete | 100 mA | 1 | 880 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||||||||||
|
QED122
QT Optoelectronics
|
Check for Price Buy | No | Obsolete | 50 mA | 1 | 880 nm | SINGLE | INFRARED LED | e0 | 100 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 5 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||
|
QED122A6A0
QT Optoelectronics
|
Check for Price Buy | Obsolete | 100 mA | 1 | 880 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||||||||||
|
QED122.A4R0
QT Optoelectronics
|
Check for Price Buy | Obsolete | 100 mA | 1 | 880 nm | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 5 mm | QT OPTOELECTRONICS | unknown |