Filter Your Search
1 - 10 of 128 results
|
QD48T033050-NBA0G
Bel Power Solutions
|
$69.7445 | Yes | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | ADDITIONAL 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-T7 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | POWER-ONE INC | MODULE | , | 7 | compliant | EAR99 | ||||||||
|
QD48T033050-NCB0
Bel Fuse
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 15 A | 2 | NO | YES | ADDITIONAL 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-T7 | e0 | Not Qualified | EN, IEC, UL | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | DUAL | 36.83 mm | 58.42 mm | BEL FUSE INC | PACKAGE-7 | unknown | EAR99 | |||||||
|
QD48T033050-NCC0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | ADDITIONAL 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-T7 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | POWER-ONE INC | MODULE | , | 7 | compliant | EAR99 | ||||||||
|
QD48T033050-NDC0G
Bel Fuse
|
Check for Price | Yes | End Of Life | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 15 A | 2 | NO | YES | ADDITIONAL 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-T7 | Not Qualified | EN, IEC, UL | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 36.83 mm | 58.42 mm | BEL FUSE INC | PACKAGE-7 | compliant | EAR99 | |||||||
|
QD48T033050-NSB0
Bel Power Solutions
|
Check for Price | No | Transferred | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XDMA-P7 | e0 | Not Qualified | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 7 | compliant | EAR99 | ||||||||||||||||||||||
|
QD48T033050-NA00
Bel Fuse
|
Check for Price | No | Obsolete | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XDMA-P7 | e0 | Not Qualified | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||
|
QD48T033050-NAB0G
Bel Fuse
|
Check for Price | Yes | End Of Life | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 15 A | 2 | NO | YES | ADDITIONAL 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-T7 | Not Qualified | EN, IEC, UL | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 36.83 mm | 58.42 mm | BEL FUSE INC | PACKAGE-7 | compliant | EAR99 | |||||||
|
QD48T033050-PS00
Bel Fuse
|
Check for Price | No | Obsolete | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XDMA-P7 | e0 | Not Qualified | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||
|
QD48T033050-PCA0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 2 | NO | YES | ADDITIONAL 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-T7 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | POWER-ONE INC | MODULE | , | 7 | compliant | EAR99 | ||||||||
|
QD48T033050-NBC0
Bel Fuse
|
Check for Price | No | End Of Life | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 15 A | 2 | NO | YES | ADDITIONAL 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-T7 | e0 | Not Qualified | EN, IEC, UL | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | DUAL | 36.83 mm | 58.42 mm | BEL FUSE INC | PACKAGE-7 | unknown | EAR99 |