Parametric results for: q7.000-smu4-12-100 under Quartz Crystals

Filter Your Search

1 - 10 of 513 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: q7000
Select parts from the table below to compare.
Compare
Compare
Q-7.000000M-AC1045/4-F-30-20-E-16-TR
auris GmbH
Check for Price Yes Yes Contact Manufacturer 7 MHz 30 ppm 0.002 % 5 PPM/YEAR 150 Ω 16 pF L10.0XB4.5XH1.6 (mm)/L0.394XB0.177XH0.063 (inch) 85 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 100 µW -40 °C 85 °C SURFACE MOUNT YES L10.0XB4.5XH1.6 (mm)/L0.394XB0.177XH0.063 (inch) AURIS GMBH ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 4 PIN unknown 8541.60.00.50
Q-70.000000K-TC206B-50-H-12.5
auris GmbH
Check for Price Yes Yes Contact Manufacturer 70 kHz 50 ppm 0.0106 % 5 PPM/YEAR 22 kΩ 12.5 pF D2.0XH6.1 (mm)/D0.079XH0.24 (inch) 80 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 80 °C SURFACE MOUNT YES D2.0XH6.1 (mm)/D0.079XH0.24 (inch) AURIS GMBH ROHS COMPLIANT, SMD, 2 PIN unknown 8541.60.00.20
Q-7.000000M-HC49U-F-50-50-I-30-TR
auris GmbH
Check for Price Yes Yes Contact Manufacturer 7 MHz 50 ppm 0.005 % 5 PPM/YEAR 70 Ω 30 pF L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch) 50 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 100 µW -10 °C 50 °C THROUGH HOLE MOUNT NO L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch) AURIS GMBH ROHS COMPLIANT PACKAGE-2 unknown 8541.60.00.50
Q-7.000000M-HC49U-F-50-50-H-SR-TR
auris GmbH
Check for Price Yes Yes Contact Manufacturer 7 MHz 50 ppm 0.005 % 5 PPM/YEAR 70 Ω L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch) 80 °C SERIES - FUNDAMENTAL TAPE AND REEL 100 µW -20 °C 80 °C THROUGH HOLE MOUNT NO L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch) AURIS GMBH ROHS COMPLIANT PACKAGE-2 unknown 8541.60.00.50
Q-70.000000K-TC206B-10-C-SR
auris GmbH
Check for Price Yes Yes Contact Manufacturer 70 kHz 10 ppm 0.0071 % 5 PPM/YEAR 22 kΩ D2.0XH6.1 (mm)/D0.079XH0.24 (inch) 70 °C SERIES - FUNDAMENTAL 1 µW -10 °C 70 °C SURFACE MOUNT YES D2.0XH6.1 (mm)/D0.079XH0.24 (inch) AURIS GMBH ROHS COMPLIANT, SMD, 2 PIN unknown 8541.60.00.20
Q-7.000000M-HC49U-F-50-3-F-50-TR
auris GmbH
Check for Price Yes Yes Contact Manufacturer 7 MHz 50 ppm 0.0003 % 5 PPM/YEAR 70 Ω 50 pF L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch) 105 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 100 µW -40 °C 105 °C THROUGH HOLE MOUNT NO L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch) AURIS GMBH ROHS COMPLIANT PACKAGE-2 unknown 8541.60.00.50
Q-7.000000M-HE1045/2-F-30-30-C-SR-TR
auris GmbH
Check for Price Yes Yes Contact Manufacturer 7 MHz 30 ppm 0.003 % 5 PPM/YEAR 80 Ω L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) 70 °C SERIES - FUNDAMENTAL TAPE AND REEL 20 µW -10 °C 70 °C SURFACE MOUNT YES L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) AURIS GMBH ROHS COMPLIANT, SMD, 2 PIN unknown 8541.60.00.50
Q-70.000000K-TC206B-10-B-12.5
auris GmbH
Check for Price Yes Yes Contact Manufacturer 70 kHz 10 ppm 0.0043 % 5 PPM/YEAR 22 kΩ 12.5 pF D2.0XH6.1 (mm)/D0.079XH0.24 (inch) 60 °C PARALLEL - FUNDAMENTAL 1 µW -10 °C 60 °C SURFACE MOUNT YES D2.0XH6.1 (mm)/D0.079XH0.24 (inch) AURIS GMBH ROHS COMPLIANT, SMD, 2 PIN unknown 8541.60.00.20
Q-7.000000M-AC1045/4-F-30-30-D-SR-TR
auris GmbH
Check for Price Yes Yes Contact Manufacturer 7 MHz 30 ppm 0.003 % 5 PPM/YEAR 150 Ω L10.0XB4.5XH1.6 (mm)/L0.394XB0.177XH0.063 (inch) 70 °C SERIES - FUNDAMENTAL TAPE AND REEL 100 µW -20 °C 70 °C SURFACE MOUNT YES L10.0XB4.5XH1.6 (mm)/L0.394XB0.177XH0.063 (inch) AURIS GMBH ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 4 PIN unknown 8541.60.00.50
Q-7.000000M-HC49U-F-50-50-D-5-TR
auris GmbH
Check for Price Yes Yes Contact Manufacturer 7 MHz 50 ppm 0.005 % 5 PPM/YEAR 70 Ω 5 pF L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch) 70 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 100 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.05XB5.0XH13.46 (mm)/L0.435XB0.197XH0.53 (inch) AURIS GMBH ROHS COMPLIANT PACKAGE-2 unknown 8541.60.00.50