Filter Your Search
1 - 10 of 26 results
|
Q6N4RP
Littelfuse Inc
|
$1.1930 | No | Yes | Active | HIGH RELIABILITY | e3 | 125 °C | -65 °C | 1 | 3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | MAIN TERMINAL 2 | SINGLE | 1 V/us | 30 V/us | 25 mA | 1.3 V | 25 mA | R-PDSO-C3 | 1 mA | PLASTIC/EPOXY | 260 | Not Qualified | 1 A | 600 V | C BEND | DUAL | 40 | TRIAC | ||||||||||||||||||||
|
Q6N3RP
Littelfuse Inc
|
$1.2700 | No | Yes | Active | HIGH RELIABILITY | e3 | 125 °C | -65 °C | 1 | 3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C3 | 3 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | MAIN TERMINAL 2 | SINGLE | 1 V/us | 20 V/us | 10 mA | 1.3 V | 15 mA | R-PDSO-C3 | 1 mA | PLASTIC/EPOXY | 260 | Not Qualified | 1 A | 600 V | C BEND | DUAL | 40 | TRIAC | ||||||||||||||||||||
|
Q6N107016KV0D
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 16 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | FLAME PROOF | 12.8 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 9.5 mm | 20 mm | 9.5 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
Q6N4
Teccor
|
Check for Price | No | Transferred | HIGH RELIABILITY | e0 | 125 °C | -40 °C | 1 | 3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | SMALL OUTLINE, R-PDSO-C3 | 3 | unknown | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | 2.5 V | 25 mA | R-PDSO-C3 | 20 µA | PLASTIC/EPOXY | Not Qualified | 1 A | 600 V | C BEND | DUAL | 4 QUADRANT LOGIC LEVEL TRIAC | |||||||||||||||||||||||||||
|
Q6N686025MC0D
Vishay Roederstein
|
Check for Price | Transferred | 68 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ETQW | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | NO | TIN LEAD | WIRE | VISHAY ROEDERSTEIN | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
Q6N3
Teccor
|
Check for Price | No | Transferred | HIGH RELIABILITY | e0 | 125 °C | -40 °C | 1 | 3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | SMALL OUTLINE, R-PDSO-C3 | 3 | unknown | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | 2 V | 15 mA | R-PDSO-C3 | 20 µA | PLASTIC/EPOXY | Not Qualified | 1 A | 600 V | C BEND | DUAL | 4 QUADRANT LOGIC LEVEL TRIAC | |||||||||||||||||||||||||||
|
Q6N3RP
Teccor
|
Check for Price | Transferred | 1 | 3 | RECTANGULAR | SMALL OUTLINE | YES | TECCOR ELECTRONICS INC | SMALL OUTLINE, R-PDSO-C3 | 3 | unknown | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | R-PDSO-C3 | PLASTIC/EPOXY | Not Qualified | 1 A | 600 V | C BEND | DUAL | 4 QUADRANT LOGIC LEVEL TRIAC | ||||||||||||||||||||||||||||||||||||
|
Q6N107016KV0D
Vishay Intertechnologies
|
Check for Price | No | No | Active | 100 µF | 16 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | FLAME PROOF | 12.8 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 9.5 mm | 20 mm | 9.5 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
Q6N157010KV0D
Vishay Intertechnologies
|
Check for Price | No | No | Active | 150 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | FLAME PROOF | 12 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 9.5 mm | 20 mm | 9.5 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
Q6N4RP
Teccor
|
Check for Price | Transferred | 1 | 3 | RECTANGULAR | SMALL OUTLINE | YES | TECCOR ELECTRONICS INC | SMALL OUTLINE, R-PDSO-C3 | 3 | unknown | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | R-PDSO-C3 | PLASTIC/EPOXY | Not Qualified | 1 A | 600 V | C BEND | DUAL | 4 QUADRANT LOGIC LEVEL TRIAC |