Filter Your Search
1 - 2 of 2 results
|
Q65111A4580
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | WARM WHITE | 1.5 A | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | e3 | 110 °C | -40 °C | 2 | TR, 7 INCH | ROUND | MATTE TIN OVER NICKEL | 1.82 mm | 2.55 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | compliant | 8541.40.20.00 | ||
|
Q65111A4580
OSRAM GmbH
|
Check for Price | Yes | Obsolete | WARM WHITE | 1.5 A | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | e3 | 110 °C | -40 °C | 2 | TR, 7 INCH | ROUND | MATTE TIN OVER NICKEL | 1.82 mm | 2.55 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | compliant | 8541.40.20.00 |