Filter Your Search
1 - 2 of 2 results
|
Q65110A2196
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | YELLOW | 7.5 mA | 1 | YES | SURFACE MOUNT | 1.4 mcd | 586 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | compliant | 8541.40.20.00 | ||
|
Q65110A2196
OSRAM GmbH
|
Check for Price | Yes | Obsolete | YELLOW | 7.5 mA | 1 | YES | SURFACE MOUNT | 1.4 mcd | 586 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | compliant | 8541.40.20.00 |