Parametric results for: q6016rh3 under TRIACs

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: q6016rh3
Select parts from the table below to compare.
Compare
Compare
Q6016RH3TP
Littelfuse Inc
$2.0700 No Yes Active 35 mA 20 mA 600 V 16 A ALTERNISTOR TRIAC SINGLE HIGH RELIABILITY 20 V/us 250 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 260 40 MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
Q6016RH3
Teccor
Check for Price Transferred 600 V 16 A ALTERNISTOR TRIAC SINGLE HIGH RELIABILITY TO-220AB R-PSFM-T3 Not Qualified MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC TO-220AB TO-220, 3 PIN 3 unknown EAR99 8541.30.00.80
Q6016RH356
Littelfuse Inc
Check for Price Yes Obsolete ALTERNISTOR TRIAC e3 260 40 MATTE TIN LITTELFUSE INC , unknown EAR99
Q6016RH356TP
Littelfuse Inc
Check for Price Yes Yes Active 35 mA 20 mA 600 V 16 A TRIAC SINGLE 20 V/us 250 V/us 1.3 V TO-220AB R-PSFM-T3 e3 125 °C -40 °C 260 40 MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
Q6016RH3TP56
Littelfuse Inc
Check for Price Yes Active ALTERNISTOR TRIAC e3 260 40 Matte Tin (Sn) LITTELFUSE INC , unknown EAR99
Q6016RH3
Littelfuse Inc
Check for Price No Yes Obsolete 2 mA 35 mA 20 mA 600 V 16 A ALTERNISTOR TRIAC SINGLE HIGH RELIABILITY 20 V/us 1.5 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 260 40 MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC TO-220AB TO-220, 3 PIN 3 unknown EAR99 8541.30.00.80 LITTELFUSE
Q6016RH3V
Littelfuse Inc
Check for Price Yes Obsolete LITTELFUSE INC , unknown EAR99