Parametric results for: q6016lh4 under TRIACs

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: q6016lh4
Select parts from the table below to compare.
Compare
Compare
Q6016LH4TP
Littelfuse Inc
$1.0000 No Yes Active 50 mA 35 mA 600 V 16 A ALTERNISTOR TRIAC SINGLE HIGH RELIABILITY 25 V/us 400 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified 2 125 °C -40 °C 260 10 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC TO-220AB 3 not_compliant EAR99 8541.30.00.80 LITTELFUSE
Q6016LH4TPV
Littelfuse Inc
Check for Price No Yes Obsolete 600 V 16 A ALTERNISTOR TRIAC SINGLE HIGH RELIABILITY TO-220AB R-PSFM-T3 e3 Not Qualified 2 125 °C -40 °C 260 10 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE LITTELFUSE INC TO-220AB 3 not_compliant EAR99 8541.30.00.80 ISOLATED TO-220AB, 3 PIN
Q6016LH4
Teccor
Check for Price Transferred 600 V 16 A ALTERNISTOR TRIAC SINGLE HIGH RELIABILITY TO-220AB R-PSFM-T3 Not Qualified ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC TO-220AB 3 unknown EAR99 8541.30.00.80 ISOLATED TO-220, 3 PIN
Q6016LH456
Littelfuse Inc
Check for Price Yes Obsolete ALTERNISTOR TRIAC e3 260 40 MATTE TIN LITTELFUSE INC unknown EAR99 ,
Q6016LH4TP56
Littelfuse Inc
Check for Price Yes Active ALTERNISTOR TRIAC e3 260 40 Matte Tin (Sn) LITTELFUSE INC unknown EAR99 ,
Q6016LH4V
Littelfuse Inc
Check for Price No Yes Obsolete 600 V 16 A ALTERNISTOR TRIAC SINGLE HIGH RELIABILITY TO-220AB R-PSFM-T3 e3 Not Qualified 2 125 °C -40 °C 260 10 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE LITTELFUSE INC TO-220AB 3 not_compliant EAR99 8541.30.00.80 ISOLATED TO-220AB, 3 PIN
Q6016LH456TP
Littelfuse Inc
Check for Price Yes Yes Active 50 mA 35 mA 600 V 16 A TRIAC SINGLE 25 V/us 400 V/us 1.3 V TO-220AB R-PSFM-T3 e3 UL RECOGNIZED 125 °C -40 °C 260 40 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-T3
Q6016LH4
Littelfuse Inc
Check for Price No Yes Obsolete 2 mA 50 mA 35 mA 600 V 16 A ALTERNISTOR TRIAC SINGLE 20 V/us 2 V TO-220AB R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 2 125 °C -40 °C 260 10 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE LITTELFUSE INC TO-220AB 3 not_compliant EAR99 8541.30.00.80 LITTELFUSE TO-220, 3 PIN
Q6016LH4V
Teccor
Check for Price Transferred 600 V 16 A ALTERNISTOR TRIAC SINGLE HIGH RELIABILITY TO-220AB R-PSFM-T3 Not Qualified ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC TO-220AB 3 unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-T3