Filter Your Search
1 - 2 of 2 results
|
Q50N-5
XP Power
|
$312.1399 | Yes | Active | 5 V | 700 mV | -5 kV | 100 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | SHORT CIRCUIT | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | ||
|
Q50N-5T
XP Power
|
Check for Price | Active | 5 V | 700 mV | -5 kV | 100 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | SHORT CIRCUIT | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 |