Filter Your Search
1 - 2 of 2 results
|
Q48DB12003NRFA
Delta Electronics Inc
|
Check for Price | Active | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 2.7 A | 2 | NO | YES | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | 0.025 Vrms | HYBRID | 65 W | 10 ms | R-XDMA-P8 | UL, TUV, CE | 123 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | DELTA ELECTRONICS INC | MODULE | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | 8 | compliant | EAR99 | ||
|
Q48DB12003NRA
Delta Electronics Inc
|
Check for Price | Active | 48 V | 12 V | 75 V | 36 V | 11.7 V | 12.5 V | 2.7 A | 2 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | 0.025 Vrms | 65 W | 10 ms | UL, TUV, CE | 123 °C | -40 °C | 36.8 mm | 57.9 mm | DELTA ELECTRONICS INC | , | compliant | EAR99 |