Parametric results for: q45uliu64acr under Proximity Sensors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: q45uliu64acr
Select parts from the table below to compare.
Compare
Compare
Q45ULIU64ACRQ6
TURCK Inc
Check for Price Active 40 ms 1.4 m 100 mm 4-20mA LINEAR POSITION SENSOR,ULTRASONIC ANALOG CURRENT ALSO HAS OUTPUT OF 0-10V; IP 67, SHORT C... more 1 1 24 V 12 V 70 °C -25 °C RECTANGULAR CONNECTOR 44.5 mm 69 mm 60.5 mm HANS TURCK GMBH & CO KG unknown PLASTIC, PBT
Q45ULIU64ACRQ
TURCK Inc
Check for Price Active 40 ms 1.4 m 100 mm 4-20mA LINEAR POSITION SENSOR,ULTRASONIC ANALOG CURRENT ALSO HAS OUTPUT OF 0-10V; IP 67, SHORT C... more 1 1 24 V 12 V 70 °C -25 °C RECTANGULAR CONNECTOR 44.5 mm 69 mm 60.5 mm HANS TURCK GMBH & CO KG unknown PLASTIC, PBT
Q45ULIU64ACR
TURCK Inc
Check for Price Active 40 ms 1.4 m 100 mm 4-20mA LINEAR POSITION SENSOR,ULTRASONIC ANALOG CURRENT ALSO HAS OUTPUT OF 0-10V; IP 67, SHORT C... more 1 1 24 V 12 V 70 °C -25 °C RECTANGULAR CABLE 44.5 mm 69 mm 60.5 mm HANS TURCK GMBH & CO KG unknown PLASTIC, PBT