Parametric results for: q4010lh5tp under TRIACs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: q4010lh5tp
Select parts from the table below to compare.
Compare
Compare
Q4010LH5TP
Littelfuse Inc
$1.8247 No Yes Active 50 mA 50 mA 400 V 10 A ALTERNISTOR TRIAC SINGLE HIGH RELIABILITY 750 V/us 1.3 V TO-220AB R-PSFM-T3 e3 Not Qualified 2 125 °C -40 °C 260 10 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE LITTELFUSE INC TO-220AB FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99 8541.30.00.80 LITTELFUSE
Q4010LH5TPV
Littelfuse Inc
Check for Price No Yes Obsolete 400 V 10 A ALTERNISTOR TRIAC SINGLE HIGH RELIABILITY TO-220AB R-PSFM-T3 e3 Not Qualified 2 125 °C -40 °C 260 10 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE LITTELFUSE INC TO-220AB ISOLATED TO-220AB, 3 PIN 3 not_compliant EAR99 8541.30.00.80
Q4010LH5TP56
Littelfuse Inc
Check for Price Yes Active 400 V 10 A ALTERNISTOR TRIAC SINGLE TO-220AB R-PSFM-T3 e3 UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80