Filter Your Search
1 - 1 of 1 results
|
Q36SR12017NNFH
Delta Electronics Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 17 A | 1 | NO | YES | 260 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.0018 % | 0.125 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 204 W | 28 ms | R-XDMA-P8 | UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | DELTA ELECTRONICS INC | 1/4 BRICK PACKAGE-8 | compliant |