Parametric results for: q2n34b0 under TRIACs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: q2n3
Select parts from the table below to compare.
Compare
Compare
Q2N3RP
Littelfuse Inc
Check for Price Yes Obsolete 200 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE HIGH RELIABILITY R-PDSO-C3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES C BEND DUAL LITTELFUSE INC SMALL OUTLINE, R-PDSO-C3 3 unknown EAR99 8541.30.00.80
Q2N3
Littelfuse Inc
Check for Price Yes Obsolete 20 µA 15 mA 200 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE HIGH RELIABILITY 2 V R-PDSO-C3 e3 Not Qualified 125 °C -40 °C 260 40 MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND DUAL LITTELFUSE INC SMALL OUTLINE, R-PDSO-C3 2 unknown EAR99 8541.30.00.80 DO-214 LITTELFUSE
Q2N3RP
Teccor
Check for Price Transferred 200 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE R-PDSO-C3 Not Qualified MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES C BEND DUAL TECCOR ELECTRONICS INC SMALL OUTLINE, R-PDSO-C3 3 unknown EAR99 8541.30.00.80
Q2N3
Teccor
Check for Price No Transferred 20 µA 15 mA 200 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE HIGH RELIABILITY 2 V R-PDSO-C3 e0 Not Qualified 125 °C -40 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) C BEND DUAL TECCOR ELECTRONICS INC SMALL OUTLINE, R-PDSO-C3 3 unknown EAR99 8541.30.00.80