Filter Your Search
1 - 10 of 8,192 results
|
ABH4B-FREQ2-8-D-3-H
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 80 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 10 µW | 9.999 MHz | 7 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||||
|
L18C-FREQ-28-T-STBY2-TOL1
Raltron Electronics Corporation
|
Check for Price | Obsolete | 50 ppm | 0.003 % | 5 PPM/YEAR | 28 pF | L7XB5XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 40 MHz | 9 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L7XB5XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.80 | ||||||||||
|
ABM11-FREQ2-8-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 8 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 29.999 MHz | 24 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
Q28.0-JXS32-S-30/50
Jauch Quartz America
|
Check for Price | No | Active | 28 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 25 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||||
|
Q28.0-JXG75P4-10-50/30-T1-FU
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 28 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 15 Ω | 10 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
Q28.0-JXG53P4-8-50/30-T1-FU
Jauch Quartz America
|
Check for Price | No | Obsolete | 28 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 15 Ω | 8 pF | L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||
|
Q28.0-JXS32-S-10/10-T-FU
Jauch Quartz America
|
Check for Price | No | Active | 28 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 25 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||||
|
Q28.0-JXG53P2-S-50/30-T1-FU-AEC
Jauch Quartz America
|
Check for Price | Obsolete | 28 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 20 Ω | L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.5 (mm)/L0.197XB0.126XH0.059 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.60 | |||||||||
|
Q28.0-JXG75P2-S-30/100-T1-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 28 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 15 Ω | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||||
|
ABH4A-FREQ2-8-B-4-X
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 80 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; BULK | 10 µW | 9.999 MHz | 7 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.80 |