Filter Your Search
1 - 10 of 14 results
|
Q25.0-JXS75-12-10-30-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 25 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 10 Ω | 12 pF | 7.5mm x 5.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.3mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
Q25.0-JXS75-12-10-100-T2-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 25 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 10 Ω | 12 pF | 7.5mm x 5.2mm x 1.3mm | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.3mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
Q25.0-JXS75-12-10-50-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 25 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 10 Ω | 12 pF | 7.5mm x 5.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.3mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
Q25.0-JXS75-12-10-30-T2-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 25 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 10 Ω | 12 pF | 7.5mm x 5.2mm x 1.3mm | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.3mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
Q25.0-JXS75-12-10-10-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 25 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 10 Ω | 12 pF | 7.5mm x 5.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.3mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
Q25.0-JXS75-12-10-50-T1-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 25 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 10 Ω | 12 pF | 7.5mm x 5.2mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.3mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
Q25.0-JXS75-12-10-50-T2-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 25 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 10 Ω | 12 pF | 7.5mm x 5.2mm x 1.3mm | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.3mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
Q25.0-JXS75-12-10-100-T1-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 25 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 10 Ω | 12 pF | 7.5mm x 5.2mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.3mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
Q25.0-JXS75-12-10-30-T1-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 25 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 10 Ω | 12 pF | 7.5mm x 5.2mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.3mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
Q25.0-JXS75-12-10-100-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 25 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 10 Ω | 12 pF | 7.5mm x 5.2mm x 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.3mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | unknown | 8541.60.00.60 |