Filter Your Search
1 - 2 of 2 results
|
Q24T25033-NBC0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 82.5 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 8.53 mm | POWER-ONE INC | ROHS COMPLIANT, QUARTER BRICK, 8 PIN | compliant | |||||||
|
Q24T25033-NBC0G
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 1 | HYBRID | INDUSTRIAL | 82.5 W | R-XDMA-P8 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 8.53 mm | BEL FUSE INC | ROHS COMPLIANT, QUARTER BRICK, 8 PIN | compliant | EAR99 |