Filter Your Search
1 - 6 of 6 results
|
Q24S25015-NS00
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 1.5 V | 36 V | 18 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 37.5 W | R-XDMA-X8 | e4 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | BEL FUSE INC | , | compliant | EAR99 | |||||||||||
|
Q24S25015-NS00G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 24 V | 1.5 V | 36 V | 18 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-X8 | e4 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||||
|
Q24S25015-NS0PG
Bel Power Solutions
|
Check for Price | Transferred | 24 V | 1.5 V | 36 V | 18 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 37.5 W | R-XDMA-X8 | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | 6.93 mm | POWER-ONE INC | , | unknown | EAR99 | MODULE | 8 | |||||
|
Q24S25015-NS00G
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 1.5 V | 36 V | 18 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 37.5 W | R-XDMA-X8 | e4 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | BEL FUSE INC | , | compliant | EAR99 | |||||||||||
|
Q24S25015-NS0PG
Bel Fuse
|
Check for Price | Active | 24 V | 1.5 V | 36 V | 18 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 37.5 W | R-XDMA-X8 | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | 6.93 mm | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
Q24S25015-NS00
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 1.5 V | 36 V | 18 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-X8 | e4 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | POWER-ONE INC | , | compliant | EAR99 |