Filter Your Search
1 - 6 of 6 results
|
Q22FA1280014014
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 1 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||
|
Q22FA1280014011
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 1 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||
|
Q22FA1280014018
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 1 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||
|
Q22FA1280014001
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 1 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||
|
Q22FA1280014012
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 1 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||
|
Q22FA1280014000
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 1 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 |