Filter Your Search
1 - 10 of 32 results
|
Q2010F512RP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 10 A | TRIAC | SINGLE | R-PSIP-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
Q2010F511
Teccor
|
Check for Price | Transferred | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 350 V/us | 2.5 V | 50 µA | TO-202AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q2010F5112
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 10 A | TRIAC | SINGLE | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q2010F5143
Teccor
|
Check for Price | Transferred | 200 V | 10 A | TRIAC | SINGLE | R-PDSO-G3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TECCOR ELECTRONICS INC | SFM | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
Q2010F514
Teccor
|
Check for Price | Transferred | 200 V | 10 A | TRIAC | SINGLE | R-PDIP-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PDIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
Q2010F51V
Teccor
|
Check for Price | Transferred | 10 A | TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
Q2010F51
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 4 V/us | 200 V/us | 2.5 V | TO-202 | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
Q2010F5111
Teccor
|
Check for Price | Transferred | 200 V | 10 A | TRIAC | SINGLE | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
Q2010F5141
Teccor
|
Check for Price | Transferred | 200 V | 10 A | TRIAC | SINGLE | R-PDIP-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PDIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
Q2010F513
Teccor
|
Check for Price | Transferred | 200 V | 10 A | TRIAC | SINGLE | R-PSFM-T2 | Not Qualified | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T2 | 3 | unknown | EAR99 | 8541.30.00.80 |