Filter Your Search
1 - 10 of 1,804 results
|
Q20.0-12-3/5-T2-FU-PT-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 20 MHz | 3 ppm | 0.0005 % | 5 PPM/ FIRST YEAR | 35 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 105 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
Q20.0-12-30/100-T3-5OT-TR
Jauch Quartz America
|
Check for Price | No | Active | 20 MHz | 30 ppm | 0.01 % | 5 PPM/ FIRST YEAR | 35 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
Q20.0-12-30/30-T1-3OT-PT
Jauch Quartz America
|
Check for Price | No | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 35 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
Q20.0-12-30/5-T4-5OT-PT-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 20 MHz | 30 ppm | 0.0005 % | 5 PPM/ FIRST YEAR | 35 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 90 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 90 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
Q20.0-12-50/10-T3-FU-TR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.001 % | 5 PPM/ FIRST YEAR | 35 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
Q20.0-12-3/5-T2-5OT-TA-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 20 MHz | 3 ppm | 0.0005 % | 5 PPM/ FIRST YEAR | 35 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 105 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
Q20.0-12-30/5-T1-5OT-TR
Jauch Quartz America
|
Check for Price | No | Active | 20 MHz | 30 ppm | 0.0005 % | 5 PPM/ FIRST YEAR | 35 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
Q20.0-12-3/100-T3-5OT-TA-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 20 MHz | 3 ppm | 0.01 % | 5 PPM/ FIRST YEAR | 35 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
Q20.0-12-3/10-T3-FU-PT
Jauch Quartz America
|
Check for Price | No | Active | 20 MHz | 3 ppm | 0.001 % | 5 PPM/ FIRST YEAR | 35 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||
|
Q20.0-12-50/30-T2-3OT-TR
Jauch Quartz America
|
Check for Price | No | Active | 20 MHz | 50 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 35 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 105 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 |