Parametric results for: q16.0-jxg32p4-12-3030 under Quartz Crystals

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: q160jxg32p4123030
Select parts from the table below to compare.
Compare
Compare
Q16.0-JXG32P4-12-30/30-T1-AEC
Jauch Quartz America
Check for Price Not Recommended 16 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 35 Ω 12 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT; TR, 7 INCH 10 µW -40 °C 85 °C SURFACE MOUNT YES L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.50
Q16.0-JXG32P4-12-30/30-T1-HMR
Jauch Quartz America
Check for Price No No Not Recommended 16 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 35 Ω 12 pF 3.2mm x 2.5mm x 1.0mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 10 µW -40 °C 85 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 1.0mm JAUCH QUARTZ GMBH CERAMIC, SMD, 4 PIN compliant 8541.60.00.50
Q16.0-JXG32P4-12-30/30-LF
Jauch Quartz America
Check for Price Yes Yes Not Recommended 16 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 35 Ω 12 pF 3.2mm x 2.5mm x 1.0mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm x 2.5mm x 1.0mm JAUCH QUARTZ GMBH ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant 8541.60.00.50
Q16.0-JXG32P4-12-30/30-T1-HMR-LF
Jauch Quartz America
Check for Price Yes Yes Not Recommended 16 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 35 Ω 12 pF 3.2mm x 2.5mm x 1.0mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm x 2.5mm x 1.0mm JAUCH QUARTZ GMBH ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant 8541.60.00.50
Q16.0-JXG32P4-12-30/30
Jauch Quartz America
Check for Price No No Not Recommended 16 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 35 Ω 12 pF 3.2mm x 2.5mm x 1.0mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 10 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 1.0mm JAUCH QUARTZ GMBH CERAMIC, SMD, 4 PIN compliant 8541.60.00.50
Q16.0-JXG32P4-12-30/30-AEC-LF
Jauch Quartz America
Check for Price Yes Not Recommended 16 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 35 Ω 12 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT; TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.50
Q16.0-JXG32P4-12-30/30-T1-AEC-LF
Jauch Quartz America
Check for Price Yes Not Recommended 16 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 35 Ω 12 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT; TR, 7 INCH 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.50
Q16.0-JXG32P4-12-30/30-RKE
Jauch Quartz America
Check for Price Not Recommended 16 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 35 Ω 12 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW -20 °C 70 °C SURFACE MOUNT YES L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.50
Q16.0-JXG32P4-12-30/30-AEC
Jauch Quartz America
Check for Price Not Recommended 16 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 35 Ω 12 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT; TR, 7 INCH 10 µW -20 °C 70 °C SURFACE MOUNT YES L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.50
Q16.0-JXG32P4-12-30/30-HMR-LF
Jauch Quartz America
Check for Price Yes Yes Not Recommended 16 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 35 Ω 12 pF 3.2mm x 2.5mm x 1.0mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm x 2.5mm x 1.0mm JAUCH QUARTZ GMBH ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant 8541.60.00.50